Shielded wirewound fixed inductor with 1mH inductance and 20% tolerance. Features a ferrite core, 600mA current rating, and 1.82 Ohm DC resistance. Designed for surface mount applications with a 12mm width, 8.5mm height, and 0.472 inch length. Operates across a -40°C to 125°C temperature range.
Wurth Electronics 74477030W technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 1.82R |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| Saturation Current | 700mA |
| Self Resonant Frequency | 1.8MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477030W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.