Wurth Electronics 7447709222 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.75R |
| Depth | 12mm |
| Height | 10mm |
| Inductance | 2.2mH |
| Length | 12mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 660kHz |
| Series | WE-PD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447709222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.