Shielded wirewound surface mount fixed inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 10.5A current rating, and 6mΩ DC resistance. Operates from -40°C to 125°C and is AEC-Q200 qualified. Dimensions are 12mm x 12mm x 6mm.
Wurth Electronics 744771001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10.5A |
| DC Resistance (DCR) | 6mR |
| Depth | 12mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 10.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 6mR |
| RMS Current (Irms) | 10.5A |
| Saturation Current | 12.5A |
| Self Resonant Frequency | 60MHz |
| Series | WE-PD |
| Series Resistance | 6mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 744771001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.