Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 3.5µH inductance with a 20% tolerance, rated for 9.25A RMS current. Key specifications include 8mΩ DC resistance, 9A saturation current, and a self-resonant frequency of 40MHz. Operating temperature range is -40°C to 125°C, with AEC-Q200 qualification.
Wurth Electronics 744771003 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.25A |
| DC Resistance (DCR) | 8mR |
| Depth | 12mm |
| Height | 6mm |
| Inductance | 3.5uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 9.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 8mR |
| RMS Current (Irms) | 9.25A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 40MHz |
| Series | WE-PD |
| Series Resistance | 8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744771003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
