General purpose shielded inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 5A current rating, and 25mΩ DC resistance. Designed for surface mount applications with a 12mm x 12mm x 6mm package. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Wurth Electronics 74477110 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 25mR |
| Depth | 12mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 21.5MHz |
| Series | WE-PD |
| Series Resistance | 25mR |
| Shielding | Shielded |
| Size | 6mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
