Surface mount shielded wirewound power choke with 10µH inductance and 20% tolerance, designed for demanding applications. Features a ferrite core, 5A current rating, and 5.5A saturation current, ensuring reliable performance. Operates across a wide temperature range from -40°C to 125°C with a low 26mΩ DC resistance. Packaged in tape and reel for efficient automated assembly.
Wurth Electronics 74477110W technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 26mR |
| Height | 0.256inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 21.5MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477110W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.