Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a current rating of 3.48A with a low DC resistance of 34mΩ. Operating across a temperature range of -40°C to 125°C, it is AEC-Q200 qualified and supplied in tape and reel packaging.
Wurth Electronics 744771118 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.48A |
| DC Resistance (DCR) | 34mR |
| Depth | 12mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 3.48A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 34mR |
| RMS Current (Irms) | 3.48A |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Self Resonant Frequency | 14.3MHz |
| Series | WE-PD |
| Series Resistance | 34mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744771118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.