
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 27µH inductance with a 20% tolerance, tested at 100kHz. Rated for 2.8A RMS and saturation current of 3.2A, with a low DC resistance of 60mΩ. Operates across a wide temperature range of -40°C to 125°C. Shielded design with dimensions of 12mm width, 6.5mm height, and 12mm length.
Wurth Electronics 744771127W technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 60mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 27uH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.8A |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 11.6MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744771127W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
