Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 2.2A (RMS and Max DC) with a saturation current of 2.6A. It exhibits a low DC resistance of 84mΩ and operates across a temperature range of -40°C to 125°C. The component is supplied in tape and reel packaging.
Wurth Electronics 744771147W technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 84mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.2A |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 8MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744771147W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.