
Shielded wirewound surface mount fixed inductor with 330µH inductance and 20% tolerance, rated for 780mA RMS current. Features a ferrite core, 510mΩ DC resistance, and a saturation current of 970mA. Operates within a temperature range of -40°C to 125°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Wurth Electronics 744771233 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 780mA |
| DC Resistance (DCR) | 510mR |
| Depth | 12mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 510mR |
| RMS Current (Irms) | 780mA |
| RoHS Compliant | Yes |
| Saturation Current | 970mA |
| Self Resonant Frequency | 3MHz |
| Series | WE-PD |
| Series Resistance | 510mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744771233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
