Surface mount fixed inductor with 470µH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, shielded construction, and a maximum DC current rating of 640mA. DC resistance is 770mΩ, with a saturation current of 800mA. Designed for surface mounting with a maximum operating temperature of 125°C.
Wurth Electronics 744771247W technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Resistance (DCR) | 770mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 2.6MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744771247W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.