Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance, designed for automotive applications. Features a ferrite core, 4.6A current rating, and 24mΩ DC resistance. Operates across a -40°C to 125°C temperature range, with a saturation current of 7.2A and a self-resonant frequency of 50MHz. Packaged in tape and reel, this component meets AEC-Q200 and RoHS compliance.
Wurth Electronics 7447713033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 24mR |
| Depth | 10mm |
| Height | 3mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 24mR |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Saturation Current | 7.2A |
| Self Resonant Frequency | 50MHz |
| Series | WE-PD |
| Series Resistance | 24mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447713033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.