Shielded, surface mount general purpose inductor with 8.2µH inductance and 30% tolerance. Features a ferrite core, 3A current rating, and 49mR DC resistance. Operates from -40°C to 125°C, with a saturation current of 4.7A and self-resonant frequency of 30MHz. Packaged in tape and reel, this component is AEC-Q200 qualified and RoHS compliant.
Wurth Electronics 7447713082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 49mR |
| Depth | 10mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 49mR |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.7A |
| Self Resonant Frequency | 30MHz |
| Series | WE-PD |
| Series Resistance | 49mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447713082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.