Wurth Electronics 7447713102 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.6R |
| Depth | 10mm |
| Height | 3mm |
| Inductance | 1mH |
| Length | 10mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 2.3MHz |
| Series | WE-PD Performance |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447713102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.