Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 1.2A current rating, 248mΩ DC resistance, and 1.9A saturation current. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Wurth Electronics 7447713470 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 248mR |
| Depth | 10mm |
| Height | 3mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 248mR |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 11.4MHz |
| Series | WE-PD |
| Series Resistance | 248mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447713470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.