Wurth Electronics 7447713471 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2R |
| Depth | 10mm |
| Height | 3mm |
| Inductance | 470uH |
| Length | 10mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 3.4MHz |
| Series | WE-PD Performance |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447713471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
