
Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance, designed for operation up to 1.1A RMS current. Features a ferrite core, 330mΩ DC resistance, and a saturation current of 1.6A. Operating temperature range is -40°C to 125°C, with AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Wurth Electronics 7447713680 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 330mR |
| Depth | 10mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 330mR |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 9.4MHz |
| Series | WE-PD |
| Series Resistance | 330mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447713680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.