Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 8.6A current rating, and 8mΩ DC resistance. Operates from -40°C to 125°C and is AEC-Q200 qualified. Dimensions are 10mm x 10mm x 5mm.
Wurth Electronics 7447714022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.6A |
| DC Resistance (DCR) | 8mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 8.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 8mR |
| RMS Current (Irms) | 8.6A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 53MHz |
| Series | WE-PD |
| Series Resistance | 8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447714022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.