
Shielded wirewound power inductor with 4.7µH inductance and 30% tolerance, designed for surface mount applications. Features a ferrite core, 7A current rating, and 12.4mΩ DC resistance. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Ideal for high-current power applications.
Wurth Electronics 7447714047 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Resistance (DCR) | 12.4mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 12.4mR |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 34MHz |
| Series | WE-PD |
| Series Resistance | 12.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447714047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
