Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, designed for automotive applications. Features a ferrite core, 5.2A current rating, 22mΩ DC resistance, and 5.8A saturation current. Operates across a -40°C to 125°C temperature range, with a self-resonant frequency of 23.5MHz at 100kHz test frequency. Supplied in tape and reel packaging.
Wurth Electronics 7447714068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.2A |
| DC Resistance (DCR) | 22mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 5.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 22mR |
| RMS Current (Irms) | 5.2A |
| RoHS Compliant | Yes |
| Saturation Current | 5.8A |
| Self Resonant Frequency | 23.5MHz |
| Series | WE-PD |
| Series Resistance | 22mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447714068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.