
Surface mount wirewound power inductor featuring 33µH inductance with a 20% tolerance. This shielded ferrite core component offers a 2.5A current rating and a low 79mΩ DC resistance. Designed for automotive applications with AEC-Q200 qualification, it operates across a -40°C to 125°C temperature range. The component is supplied in tape and reel packaging.
Wurth Electronics 7447714330 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 79mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 79mR |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 11.1MHz |
| Series | WE-PD |
| Series Resistance | 79mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447714330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
