This shielded wirewound power choke features a ferrite core and a surface mount package. It has a minimum self resonant frequency of 13 MHz and a maximum DC resistance of 0.085 ohms. The choke is rated for a maximum DC current of 2.3 amps and a maximum saturation current of 2.5 amps typ. It operates over a temperature range of -40°C to 125°C.
Wurth Electronics 7447715330 technical specifications.
| Product Length (mm) | 12.3 |
| Product Depth (mm) | 12.3 |
| Product Height (mm) | 4.5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.5(Typ)A |
| Max DC Resistance | 0.085Ohm |
| Minimum Self Resonant Frequency | 13M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7447715330 to view detailed technical specifications.
No datasheet is available for this part.