Through-hole fixed inductor featuring a ferrite core and unshielded construction. Offers 1.2mH inductance with a 5% tolerance, rated for 360mA RMS current and 450mA saturation current. Designed for radial mounting with a 5mm lead pitch, operating across a -40°C to 125°C temperature range. DC resistance is 2.6 Ohms, with a self-resonant frequency of 1.5MHz.
Wurth Electronics 7447720122 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.6R |
| Height | 9.5mm |
| Inductance | 1.2mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 360mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 1.5MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447720122 to view detailed technical specifications.
No datasheet is available for this part.