Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 15µH inductance with a 10% tolerance, rated for 2.4A RMS current and 3A saturation current. Operates within a -40°C to 125°C temperature range, with a DC resistance of 45mΩ. Radial termination with a 5mm lead pitch, packaged in a tray.
Wurth Electronics 7447720150 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45mR |
| Height | 9.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 16.5MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447720150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.