Radial fixed inductor featuring 18µH inductance with a 10% tolerance. This general-purpose component utilizes a ferrite core and is designed for through-hole mounting with a 5mm lead pitch. It offers a maximum DC current rating of 3.1A, a saturation current of 3.5A, and a low DC resistance of 47mR. Operating across a wide temperature range from -40°C to 125°C, this RoHS compliant inductor is unshielded and comes in a radial package.
Wurth Electronics 7447720180 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 47mR |
| Diameter | 7.8mm |
| Inductance | 18uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 14.1MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447720180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.