Through-hole fixed inductor featuring a ferrite core for power applications. This unshielded, wirewound component offers an inductance of 180µH with a 10% tolerance, designed for operation up to 1A RMS current. It exhibits a DC resistance of 390mΩ and a saturation current of 1.1A, with a self-resonant frequency of 3.8MHz. The radial package measures 7.8mm in diameter and 9.5mm in length, with a 5mm lead pitch, suitable for tray packaging and operating within a temperature range of -40°C to 125°C.
Wurth Electronics 7447720181 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 390mR |
| Diameter | 7.8mm |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 3.8MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447720181 to view detailed technical specifications.
No datasheet is available for this part.