Wurth Electronics 7447720392 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Diameter | 7.8mm |
| Inductance | 3.9mH |
| Inductance Tolerance | 5% |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 260mA |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 700kHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447720392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.