
Radial-mount, general-purpose fixed inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 4A current rating, and 18mΩ DC resistance. Operates across a -40°C to 125°C temperature range. This unshielded component has a 5mm lead pitch and is RoHS compliant.
Wurth Electronics 744772047 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 18mR |
| Diameter | 7.8mm |
| Height | 10mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 43.1MHz |
| Series | WE-TI |
| Series Resistance | 18mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
