General purpose radial inductor featuring 6.8µH inductance with a 20% tolerance. This ferrite-core component offers a maximum DC current rating of 3.8A and a saturation current of 6.5A. With a DC resistance of 25mΩ, it operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 25.6MHz. The through-hole mounting design utilizes a 5mm lead pitch and is RoHS compliant.
Wurth Electronics 744772068 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Diameter | 8.3mm |
| Height | 9.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 25.6MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.