General purpose radial inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core component offers a 2.6A current rating and a maximum DC current of 4.2A, with a saturation current of 5A. It has a DC resistance of 40mΩ and operates within a temperature range of -40°C to 125°C. Designed for through-hole mounting with a 5mm lead pitch, this unshielded inductor is RoHS compliant.
Wurth Electronics 744772100 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 40mR |
| Diameter | 8.3mm |
| Height | 9.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 23.6MHz |
| Series | WE-TI |
| Series Resistance | 40mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
