This 7.8mm radial ferrite inductor features a 10mH inductance value with a 10% tolerance and a maximum DC current rating of 140mA. It has a self-resonant frequency of 430kHz and is designed for through-hole mounting. The inductor is packaged in a tray and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 125°C.
Wurth Electronics 744772103 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24R |
| Diameter | 7.8mm |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 430kHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.