Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 1.8mH inductance with a 5% tolerance, tested at 1kHz. Maximum DC current rating of 210mA, with a saturation current of 350mA. Operating temperature range from -40°C to 125°C, with a DC resistance of 3.3 Ohms. Radial termination and a 5mm lead pitch are provided.
Wurth Electronics 744772182 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Height | 9.5mm |
| Inductance | 1.8mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 210mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 1.2MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772182 to view detailed technical specifications.
No datasheet is available for this part.