Radial data line filter featuring a ferrite core for EMI/RFI suppression. Offers 20µH inductance with a 10% tolerance, supporting up to 2.6A DC and RMS current. Designed for through-hole mounting with a 5mm lead pitch and a compact 9.5mm radial package. Operates across a wide temperature range from -40°C to 125°C, with a saturation current of 3.5A and a self-resonant frequency of 12.5MHz. This lead-free component is RoHS compliant.
Wurth Electronics 744772200 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Height | 9.5mm |
| Inductance | 20uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 12.5MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772200 to view detailed technical specifications.
No datasheet is available for this part.
