General purpose radial inductor featuring 22µH inductance with a 10% tolerance. This ferrite-core component offers a 2.3A current rating and 55mΩ DC resistance. Designed for through-hole mounting, it operates within a -40°C to 125°C temperature range and has a saturation current of 3.6A. The inductor measures 8.3mm in diameter and 9.5mm in height, with a 5mm lead pitch.
Wurth Electronics 744772220 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 55mR |
| Diameter | 8.3mm |
| Height | 9.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 12.4MHz |
| Series | WE-TI |
| Series Resistance | 55mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.