Radial fixed inductor featuring 47µH inductance with a 10% tolerance. This ferrite-core component offers a 1.3A current rating and 2.5A saturation current. Designed for through-hole mounting, it has a 5mm lead pitch, 7.8mm diameter, and 9.5mm length with a 10mm height. Operating temperature range is -40°C to 125°C, with a DC resistance of 120mΩ.
Wurth Electronics 744772470 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 120mR |
| Diameter | 7.8mm |
| Height | 10mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 9MHz |
| Series | WE-TI |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.