Radial data line filter featuring a ferrite core for EMI/RFI suppression. Offers 4.7mH inductance with a 5% tolerance, operating within a -40°C to +125°C temperature range. Designed for through-hole mounting with a 5mm lead pitch and 7.8mm diameter. Supports a maximum DC current of 240mA and RMS current of 240mA, with a saturation current of 250mA. This lead-free, RoHS-compliant component has a DC resistance of 9.5R.
Wurth Electronics 744772472 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.5R |
| Diameter | 7.8mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 600kHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.