General purpose radial inductor featuring 82µH inductance with a 10% tolerance. This ferrite-core component offers a 1A current rating and 1.9A saturation current. Designed for through-hole mounting, it has a 5mm lead pitch, 8.3mm diameter, and 9.5mm height. Operating temperature range is -40°C to 125°C, with a DC resistance of 160mΩ.
Wurth Electronics 744772820 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 160mR |
| Diameter | 8.3mm |
| Height | 9.5mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 6.1MHz |
| Series | WE-TI |
| Series Resistance | 160mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.