Through-hole fixed inductor featuring 820µH inductance with a 5% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a DC resistance of 1.56 Ohms and a maximum DC current rating of 360mA. Operating within a temperature range of -40°C to 125°C, it has a saturation current of 700mA and a self-resonant frequency of 1.7MHz. The radial package has a 5mm lead pitch and a height and length of 9.5mm, supplied in tray packaging.
Wurth Electronics 7447728215 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.56R |
| Height | 9.5mm |
| Inductance | 820uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 360mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 1.7MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447728215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.