Wurth Electronics 7447729 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Diameter | 7mm |
| Height | 10mm |
| Inductance | 100H |
| Lead Pitch | 2.54mm |
| Max DC Current | 305mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Self Resonant Frequency | 5MHz |
| Series | WE-TI |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.