Surface mount fixed inductor featuring a 10µH inductance with a 20% tolerance, designed for power applications. This unshielded wirewound component utilizes a ferrite core and offers a saturation current of 1.74A with a maximum DC current rating of 1.45A. It exhibits a DC resistance of 182mΩ and a test frequency of 1kHz. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Wurth Electronics 74477310 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 182mR |
| Depth | 4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 182mR |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.74A |
| Self Resonant Frequency | 30MHz |
| Series | WE-PD2 |
| Series Resistance | 118mR |
| Shielding | Unshielded |
| Size | 3.2mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.