Surface mount fixed inductor featuring a 56µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current rating of 640mA and a saturation current of 750mA. It has a DC resistance of 937mΩ and a test frequency of 10kHz. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 744773156 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Resistance (DCR) | 937mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 937mR |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 12MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744773156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.