Surface mount wirewound fixed inductor with 3.3µH inductance and 20% tolerance. Features a 4A current rating, 60mΩ DC resistance, and 7.5A saturation current. Operates within a -40°C to 125°C temperature range. Ferrite core, unshielded, and packaged on tape and reel.
Wurth Electronics 744774033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 60mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 60mR |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 43MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744774033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.