
Surface mount fixed inductor featuring a ferrite core with 6.8µH inductance and 20% tolerance. Rated for 2.4A RMS current, it offers a low DC resistance of 82mΩ and a saturation current of 5A. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 28MHz at 10kHz test frequency. Packaged in tape and reel, this unshielded component is designed for surface mounting.
Wurth Electronics 744774068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 82mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 82mR |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | No |
| Saturation Current | 5A |
| Self Resonant Frequency | 28MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 744774068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.