
Surface mount wirewound power choke with 15µH inductance and 20% tolerance. Features a ferrite core, 1.53A current rating, and 140mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Dimensions are 5.2mm length, 5.8mm width, and 4.5mm height. Packaged in tape and reel.
Wurth Electronics 744774115 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.53A |
| DC Resistance (DCR) | 140mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 5.2mm |
| Max DC Current | 1.53A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 140mR |
| RMS Current (Irms) | 1.53A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 23MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744774115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
