Surface mount fixed inductor with 33µH inductance and 15% tolerance, designed for power applications. Features a ferrite core, 1.09A current rating, and 230mΩ DC resistance. Operates across a -40°C to 125°C temperature range. Dimensions include a 5.2mm width and 4.5mm height. Packaged in cut tape for automated assembly.
Wurth Electronics 744774133 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.09A |
| DC Resistance (DCR) | 230mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 1.09A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 230mR |
| RMS Current (Irms) | 1.09A |
| RoHS Compliant | Yes |
| Saturation Current | 1.17A |
| Self Resonant Frequency | 14MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 15% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744774133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.