Surface mount fixed inductor with 47µH inductance and 15% tolerance, designed for power applications. Features a ferrite core, 860mA current rating, and 370mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 1A and a self-resonant frequency of 10MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 744774147 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 860mA |
| DC Resistance (DCR) | 370mR |
| Depth | 5.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max DC Current | 860mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 370mR |
| RMS Current (Irms) | 860mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 10MHz |
| Series | WE-PD2 |
| Series Resistance | 260mR |
| Shielding | Unshielded |
| Size | 4.5mm |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 15% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744774147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
