
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a maximum DC current rating of 570mA. It exhibits a DC resistance of 650mΩ and a saturation current of 680mA. The inductor operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 7MHz. Dimensions are 5.8mm (length) x 5.2mm (width) x 4.5mm (height).
Wurth Electronics 74477420 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 570mA |
| DC Resistance (DCR) | 650mR |
| Depth | 5.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 650mR |
| RMS Current (Irms) | 570mA |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Self Resonant Frequency | 7MHz |
| Series | WE-PD2 |
| Series Resistance | 510mR |
| Shielding | Unshielded |
| Size | 4.5mm |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
