Surface mount fixed inductor featuring 120µH inductance with a 10% tolerance, tested at 10kHz. This wirewound power choke utilizes a ferrite core and offers a current rating of 490mA (RMS and DC), with a saturation current of 630mA. It has a DC resistance of 930mΩ and a self-resonant frequency of 7MHz. Operating within a temperature range of -40°C to 125°C, this component is supplied in tape and reel packaging.
Wurth Electronics 744774212 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Resistance (DCR) | 930mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 930mR |
| RMS Current (Irms) | 490mA |
| RoHS Compliant | Yes |
| Saturation Current | 630mA |
| Self Resonant Frequency | 7MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744774212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.