Surface mount fixed inductor with 150µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 460mA current rating, and 1.1Ω DC resistance. Operates across a -40°C to 125°C temperature range with a saturation current of 540mA. This unshielded component is supplied on tape and reel.
Wurth Electronics 744774215 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 460mA |
| DC Resistance (DCR) | 1.1R |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 5.2mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.1R |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 6MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744774215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
