Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for power applications. This wirewound ferrite core component offers a 420mA current rating and a DC resistance of 1.57Ω. Operating within a temperature range of -40°C to 125°C, it measures 5.2mm in length and width, with a height of 4.5mm. Packaged in tape and reel, this unshielded inductor is RoHS compliant.
Wurth Electronics 744774222 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 1.57R |
| Depth | 5.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 5.2mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.57R |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 5MHz |
| Series | WE-PD2 |
| Series Resistance | 945mR |
| Shielding | Unshielded |
| Size | 4.5mm |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744774222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.